- RS Stock No. 481-1191
- Mfr. Part No. UC-268
Subtotal (1 unit) HK$2,919.30HK$2,919.30/unit | Brainboxes | Universal PCI, PCI | Serial Card | RS232 | 4 | DB9 Connector 9 Pin Male | Windows Server 2008, Windows XP, Windows 2000, Windows Vista, Windows Server 2003, Windows ME, Windows 7 | - | 64bit | - | WEEE, Microsoft Certified Gold Partner, FCC, EMC:CE, TAA, RoHS, C-Tick, C-TPAT, AEO |
|
- RS Stock No. 634-992
- Mfr. Part No. CP-132N-I-T
Subtotal (1 unit) HK$3,512.10HK$3,512.10/unit | MOXA | Mini PCI Express | Serial Board | Serial | 2 | DB9 Male | Windows, Linux | 921.6kbps | 128bit | - | EN 55032/35, WEEE, CISPR 32, FCC Part 15B Class B, RoHS, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-2/3/4/5/6/8, CRoHS |
|
- RS Stock No. 668-5506
- Mfr. Part No. ES-357
Subtotal (1 unit) HK$1,718.20HK$1,718.20/unit | Brainboxes | PCI | Serial Card | Serial | 2 | RS485, RS422, RS232 | Windows Server 2008, Windows 7, Windows 8, Windows Vista, Windows 10, Windows XP | 230.4kbps | 256bit | - | CE, RoHS |
|
- RS Stock No. 309-475
- Mfr. Part No. EX-11088-2
| Exsys | PCIe | Serial Card | - | 7 | - | - | - | - | - | No |
|
- RS Stock No. 213-3121
- Mfr. Part No. PEX8S1050LP
Subtotal (1 unit) HK$2,663.70HK$2,663.70/unit | StarTech.com | PCIe | Serial Card | Serial | 8 | RS232 | Windows Vista/XP/7/8/10, Mac, Linux | 921.6kbps | 256bit | - | CE, RoHS, FCC |
|
- RS Stock No. 481-1264
- Mfr. Part No. UC-313
| Brainboxes | PCI | Serial Card | Serial | 2 | RS485 | - | 921.6kbps | 128bit | - | RoHS, CE, FCC |
|
- RS Stock No. 309-538
- Mfr. Part No. EX-46028
Subtotal (1 unit) HK$1,316.00HK$1,316.00/unit | Exsys | PCIe | Serial Card | - | 8 | - | - | - | - | - | No |
|
- RS Stock No. 203-3734
- Mfr. Part No. 6GK1562-3AA00
Subtotal (1 unit) HK$17,433.80HK$17,433.80/unit | Siemens | Profibus | Serial Card | Serial | 1 | RS485 | Windows | - | - | - | CE, FCC, RoHS |
|
- RS Stock No. 240-6233
- Mfr. Part No. PCI2S1P2
| StarTech.com | PCI | Serial Card | - | 3 | RS232 | - | - | - | - | No |
|
- RS Stock No. 309-493
- Mfr. Part No. EX-60111
| Exsys | PCIe | Serial Card | - | 1 | - | - | - | - | - | No |
|
- RS Stock No. 213-3192
- Mfr. Part No. PEX2S953
| StarTech.com | PCI Express | Serial Card | Serial | 2 | RS232 | Linux, Mac, Windows Vista/XP/7/8/10 | 921.6kbps | 2048bit | - | FCC, CE, RoHS |
|
- RS Stock No. 634-987
- Mfr. Part No. CP-102N-T
Subtotal (1 unit) HK$1,863.00HK$1,863.00/unit | MOXA | Mini PCI Express | Serial Board | RS232 | 2 | 2 x DB9 Male | Linux, Windows | 921.6kbps | 128bit | - | RoHS, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-2, CISPR 32, IEC 61000-4-6, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8, CRoHS, FCC Part 15B Class A, EN 55032/35, WEEE |
|
- RS Stock No. 715-560
- Mfr. Part No. PCIE-1680
Subtotal (1 unit) HK$3,137.14HK$3,137.14/unit | Advantech | PCI Express | Serial Card | - | 2 | - | - | - | - | 1 DB 9 (9 pin) | RoHS |
|
- RS Stock No. 715-575
- Mfr. Part No. PCIE-1610
Subtotal (1 unit) HK$1,067.18HK$1,067.18/unit | Advantech | PCI Express | Serial Card | - | 4 | - | - | - | - | - | RoHS |
|
- RS Stock No. 389-564
- Mfr. Part No. PX-420
Subtotal (1 unit) HK$2,306.70HK$2,306.70/unit | Brainboxes | PCIe | Serial Card | RS232 | 4 | RS232 | Windows XP, Windows Server 2008, Windows Server 2003, Windows 2000, Windows Vista | 921.6kbps | 64bit | - | FCC, VCCI, WEEE, IEEC CB Scheme, METL, EIA - RS232, Microsoft Certified Gold Partner |
|
- RS Stock No. 634-995
- Mfr. Part No. CP-134U w/o Cable
Subtotal (1 unit) HK$2,788.30HK$2,788.30/unit | MOXA | 32-bit Universal PCI | Serial Board | Serial | 4 | DB44 Female | Linux, UNIX, Windows | 921.6kbps | 128bit | - | RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, EN 55032/35, IEC 61000-4-2, IEC 61000-4-3, Telcordia SR332, WEEE |
|
- RS Stock No. 634-971
- Mfr. Part No. CA-132I-T
Subtotal (1 unit) HK$3,737.50HK$3,737.50/unit | MOXA | PC/104 | Serial Board | Serial | 2 | 20 Pin Box Header | Linux, Windows, DOS, Windows 2008 R2/2012/2012 R2/2016/2019, Windows 95/98/ME/NT/2000, Windows XP, FreeBSD 4, QNX 4 | 921.6kbps | 64bit | - | IEC 61000-4-6, WEEE, IEC 60068-2-14, IEC 61000-4-3, Telcordia (Bellcore), IEC 61000-4-8, IEC 60068-2-2, CISPR 32, GB, IEC 60068-2-3, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-5, CRoHS, |
|
- RS Stock No. 331-808
- Mfr. Part No. EX-1083
| Exsys | PCI | Serial Card | - | 3 | - | - | - | - | USB 2.0 A Connector | CE, FC, RoHS |
|
- RS Stock No. 309-583
- Mfr. Part No. EX-46014
| Exsys | PCIe | Serial Card | - | 4 | - | - | - | - | - | No |
|
- RS Stock No. 309-529
- Mfr. Part No. EX-41088
Subtotal (1 unit) HK$1,670.30HK$1,670.30/unit | Exsys | PCI | Serial Card | - | 8 | - | - | - | - | - | No |