- RS Stock No. 481-1703
- Mfr. Part No. UC-101
Subtotal (1 unit) HK$1,016.10HK$1,016.10/unit | Brainboxes | PCI | Serial Card | RS232 | 1 | 9-Pin | Windows 2000, Windows XP, Windows NT4, Windows 98, Windows Millennium, Windows Server 2003, Linux, Windows 95 | - | 128bit | - | PCI v2.2 |
|
- RS Stock No. 634-970
- Mfr. Part No. CA-104-T
Subtotal (1 unit) HK$2,252.10HK$2,252.10/unit | MOXA | PC/104 | Serial Board | RS232 | 4 | 40 Pin Box Header | Windows XP, Linux, Windows 95/98/ME/NT/2000, Windows 2008 R2/2012/2012 R2/2016/2019, FreeBSD 4, DOS, QNX 4, Windows | 921.6kbps | 64bit | - | CRoHS, IEC 61000-4-4, IEC 61000-4-8, IEC 61000-4-6, Telcordia (Bellcore), IEC 60068-2-6, RoHS, GB, FCC Part 15B Class A, IEC 61000-4-2, IEC 60068-2-3, CISPR 32, IEC 60068-2-2, IEC 61000-4-5, E |
|
- RS Stock No. 668-5506
- Mfr. Part No. ES-357
Subtotal (1 unit) HK$1,718.20HK$1,718.20/unit | Brainboxes | PCI | Serial Card | Serial | 2 | RS485, RS422, RS232 | Windows Server 2008, Windows 7, Windows 8, Windows Vista, Windows 10, Windows XP | 230.4kbps | 256bit | - | CE, RoHS |
|
- RS Stock No. 715-508
- Mfr. Part No. PCI-1711UL-CE
Subtotal (1 unit) HK$2,824.39HK$2,824.39/unit | Advantech | - | Serial Card | - | - | - | - | - | - | - | CE |
|
- RS Stock No. 138-3574
- Mfr. Part No. PEX1PCI1
| StarTech.com | PCIe | Serial Card | - | 4 | - | - | - | - | PCI-X | PCI/PCI-X 1.0, PCI Express 1.0a, PCI 2.2 |
|
- RS Stock No. 213-3193
- Mfr. Part No. PEX4S953
Subtotal (1 unit) HK$1,659.40HK$1,659.40/unit | StarTech.com | PCIe | Serial Card | Serial | 4 | RS232 | Mac, Linux, Windows Vista/XP/7/8/10 | 921.6kbps | 256bit | - | RoHS, FCC, CE |
|
- RS Stock No. 309-513
- Mfr. Part No. EX-16601
| Exsys | PCIe | Serial Card | - | 3 | - | - | - | - | - | No |
|
- RS Stock No. 217-899
- Mfr. Part No. EX-44062
| Exsys | PCIe | PCIe Expansion Card | - | 2 | - | - | - | - | - | RoHS, CE, FC |
|
- RS Stock No. 331-798
- Mfr. Part No. EX-45362IS
Subtotal (1 unit) HK$1,644.00HK$1,644.00/unit | Exsys | PCIe | Serial Card | - | 2 | - | - | - | - | RS232 | UKCA, FC, CE |
|
- RS Stock No. 309-608
- Mfr. Part No. EX-12006
| Exsys | PCIe | Serial Card | - | 5 | - | - | - | - | - | No |
|
- RS Stock No. 240-6235
- Mfr. Part No. PEX2S953LP
| StarTech.com | PCIe | Serial Board | Serial | 2 | RS232 | Windows Server 2003, Linux, Windows 7 | 921.6kbps | 256bit | - | Microsoft WHQL Certified |
|
- RS Stock No. 309-533
- Mfr. Part No. EX-44083
| Exsys | PCIe | Serial Card | - | 2 | - | - | - | - | - | No |
|
- RS Stock No. 331-787
- Mfr. Part No. EX-60115
Subtotal (1 unit) HK$1,591.90HK$1,591.90/unit | Exsys | PCIe | Serial Card | - | 4 | - | - | - | - | RJ45 | RoHS, CE, IEEE 802.3az, IEEE 802.3, FC |
|
- RS Stock No. 634-995
- Mfr. Part No. CP-134U w/o Cable
Subtotal (1 unit) HK$2,788.30HK$2,788.30/unit | MOXA | 32-bit Universal PCI | Serial Board | Serial | 4 | DB44 Female | Linux, UNIX, Windows | 921.6kbps | 128bit | - | RoHS, CRoHS, FCC Part 15B Class B, CISPR 32, EN 55032/35, IEC 61000-4-2, IEC 61000-4-3, Telcordia SR332, WEEE |
|
- RS Stock No. 898-8545
- Mfr. Part No. PEX2S553
| StarTech.com | PCIe | Serial Card | Serial | 3 | RS232 | Windows 2000/XP/2003/Vista/7, Linux, Mac 10.4 | 460.8kbps | 128bit | - | FCC, CE, RoHS |
|
- RS Stock No. 196-3846
- Mfr. Part No. PEX1S953LP
| StarTech.com | PCI Express | Serial Card | Serial | 1 | RS232 | Windows Server 2003, Linux, Windows 7 | 460.8kbps | 2048bit | - | PCI Express 1.1, WHQL |
|
- RS Stock No. 217-838
- Mfr. Part No. EX-1095
| Exsys | PCIe | PCIe Expansion Card | - | 1 | - | - | - | - | 1 x Dvi | RoHS, FC, CE |
|
- RS Stock No. 715-509
- Mfr. Part No. PCI-1734
Subtotal (1 unit) HK$1,414.60HK$1,414.60/unit | Advantech | PCI | Serial Card | - | 1 | - | - | - | - | - | RoHS |
|
- RS Stock No. 715-560
- Mfr. Part No. PCIE-1680
Subtotal (1 unit) HK$3,137.14HK$3,137.14/unit | Advantech | PCI Express | Serial Card | - | 2 | - | - | - | - | 1 DB 9 (9 pin) | RoHS |
|
- RS Stock No. 331-793
- Mfr. Part No. EX-42032
| Exsys | PCI | Serial Card | - | 2 | - | - | - | - | - | RoHS, CE, FC |