- RS Stock No. 847-712
- Mfr. Part No. PR210B-NETWORK-CARD
Subtotal (1 unit) HK$6,712.36HK$6,712.36/unit | StarTech.com | Wake-on-LAN WoL | PCI Express | Network Card | RJ45 | 10Gbps | 2 | 20Gbps | CE/FCC/ICES EMC |
|
- RS Stock No. 559-645
- Mfr. Part No. MAX10Y-329
| CEWE Instruments | - | - | Network Interface Card | - | - | - | - | IEC 60529, IEC 62052-11, IEC 61010-2-030, IEC 61010-1, IEC 62053-24, CE, IEC 62053-31, IEC61557-12, IEC 61326-1, UKCA, IEC 62053-22, IS14697 |
|
- RS Stock No. 213-3110
- Mfr. Part No. ST2GPEX
| StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | PCIe x4 | - | 1 | 2.5Gbps | IEEE 802.3i, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3bz |
|
- RS Stock No. 256-0262
- Mfr. Part No. 6ES76482CF101BA0
Subtotal (1 unit) HK$18,692.40HK$18,692.40/unit | Siemens | - | PCIe | Network Card | PCIe | - | 2 | - | RoHS |
|
- RS Stock No. 734-638
- Mfr. Part No. IPEH-004083
Subtotal (1 unit) HK$3,576.07HK$3,576.07/unit | Peak | - | CAN | Network Interface Card | CAN | 1Mbit/s | 3 | 12Mbps | ISO 11898-2 |
|
- RS Stock No. 872-605
- Mfr. Part No. EX-60154
Subtotal (1 unit) HK$2,058.24HK$2,058.24/unit | Exsys | Wake-on-LAN WoL | PCI Express | Gigabit Switch | RJ45 | 10000Mbps | 5 | 10000Mbps | RoHS compliant |
|
- RS Stock No. 559-648
- Mfr. Part No. E500M-1011
| CEWE Instruments | - | - | Network Interface Card | - | - | - | - | CE, IEC 62053-24, IEC 61010-1, IEC 60529, IEC 61010-2-030, IEC61557-12, UKCA, IEC 62053-22, IEC 61326-1, IEC 62053-31, IS14697, IEC 62052-11 |
|
- RS Stock No. 138-5566
- Mfr. Part No. PEX100S
| StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 100Mbps | 1 | 5Gbps | FCC, RoHS, CE |
|
- RS Stock No. 657-052
- Mfr. Part No. PCIE-1816
Subtotal (1 unit) HK$6,089.40HK$6,089.40/unit | Advantech | - | PCI Express | Network Interface Card | PCI | - | 16 | - | FCC, RoHS, CE |
|
- RS Stock No. 649-647
- Mfr. Part No. TEG-10GECSFP
| Trendnet | - | - | Ethernet Adapter | - | 10Gbps | 1 | - | - |
|
- RS Stock No. 287-3376
- Mfr. Part No. P011GI-NETWORK-CARD
Subtotal (1 unit) HK$1,179.40HK$1,179.40/unit | StarTech.com | - | PCIe | Network Card | Fibre Ethernet | 1000Mbps | 1 | 1Gbps | IEEE 802.1q, IEEE 802.3ab, IEEE, IEEE 802.3z |
|
- RS Stock No. 277-312
- Mfr. Part No. O1210I-NETWORK-CARD
Subtotal (1 unit) HK$7,360.82HK$7,360.82/unit | StarTech.com | Wake-on-LAN WoL | OCP 3.0 | Network Card | SFP | 10Gbps | 2 | 10Gbps | ANSI/ESD S20.20:2021, RoHS |
|
- RS Stock No. 287-3381
- Mfr. Part No. PR12GI-NETWORK-CARD
| StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 10Mbps | 1 | 2.5Gbps | RoHS |
|
- RS Stock No. 287-7606
- Mfr. Part No. NETWORK-M3 Gigabit Network Card M3
Subtotal (1 unit) HK$4,116.20HK$4,116.20/unit | Eaton | - | - | Network Interface Card | USB | - | - | - | CE, RoHS |
|
- RS Stock No. 818-875
- Mfr. Part No. 73-30130-01368-1
Subtotal (1 unit) HK$3,762.75HK$3,762.75/unit | Kvaser | - | PCIe | Network Interface Card | CAN | 8Mbit/s | 1 | - | CE |
|
- RS Stock No. 283-8317
- Mfr. Part No. PR42GI-NETWORK-CARD
Subtotal (1 unit) HK$2,319.60HK$2,319.60/unit | StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 100Mbps | 4 | 2.5Gbps | WEEE |
|
- RS Stock No. 756-616
- Mfr. Part No. PR15GR-NETWORK-CARD
| StarTech.com | Wake-on-LAN WoL | PCI Express | Network Card | PCI | 5Gbps | 1 | 5Gbps | RoHS |