- RS Stock No. 285-7509
- Mfr. Part No. EX-6074-3
Subtotal (1 unit) HK$2,504.70HK$2,504.70/unit | Exsys | Wake-on-LAN WoL | PCIe | Network Card | Ethernet | 1000Mbps | 4 | 1000Mbps | CE/FCC |
|
- RS Stock No. 256-0261
- Mfr. Part No. 6ES76482CF101AA0
Subtotal (1 unit) HK$7,866.70HK$7,866.70/unit | Siemens | - | PCIe | Network Card | PROFINET | - | 2 | - | EMC (EN 61000-6-3, EN 61000-6-4, EN 61000-3-2 Class D, EN 61000-3-3, FCC Class A, CISPR 22, EN 55022 Class B), RoHS, RCM, cULus, KC, CE, CSA, EAC, UL 60950, ATEX Zone 2, IECEx Zone |
|
- RS Stock No. 818-871
- Mfr. Part No. 73-30130-01414-5
Subtotal (1 unit) HK$7,208.42HK$7,208.42/unit | Kvaser | - | PCIe | Network Interface Card | CAN | 8Mbit/s | 4 | 1000kbps | CE |
|
- RS Stock No. 734-633
- Mfr. Part No. IPEH-004047
Subtotal (1 unit) HK$5,132.23HK$5,132.23/unit | Peak | - | CAN | Interface | CAN | 1Mbit/s | 4 | - | ISO |
|
- RS Stock No. 734-643
- Mfr. Part No. IPEH-004046
Subtotal (1 unit) HK$4,448.46HK$4,448.46/unit | Peak | - | CAN | Network Interface Card | CAN | 1Mbit/s | 5 | 12Mbps | ISO 11898-2 |
|
- RS Stock No. 125-329
- Mfr. Part No. 1.01.0233.12001
Subtotal (1 unit) HK$8,405.80HK$8,405.80/unit | Ixxat | - | PCIe | Network Card | RJ45 | 100Mbps | 1 | 1Mbps | CE, RoHS |
|
- RS Stock No. 285-7494
- Mfr. Part No. EX-12006
| Exsys | - | PCIe | Network Card | PCIe | 10Mbps | 5 | 10Gbps | CE/FCC |
|
- RS Stock No. 559-646
- Mfr. Part No. E500M-2011
| CEWE Instruments | - | - | Network Interface Card | - | - | - | - | CE, IS14697, IEC 62053-22, IEC 62053-24, IEC 62053-31, IEC 61010-2-030, IEC 61326-1, IEC61557-12, IEC 60529, IEC 62052-11, UKCA, IEC 61010-1 |
|
- RS Stock No. 287-3378
- Mfr. Part No. P041GI-NETWORK-CARD
Subtotal (1 unit) HK$2,592.00HK$2,592.00/unit | StarTech.com | - | PCIe | Network Card | Fibre Ethernet | 1000Mbps | 4 | 1Gbps | IEEE 802.3ab, IEEE, IEEE 802.3z, PCI, LX, IEEE 802.1q |
|
- RS Stock No. 641-867
- Mfr. Part No. NMS-360V-10
Subtotal (1 unit) HK$20,208.00HK$20,208.00/unit | Planet | - | - | Renewable Energy Management Controller | Ethernet RJ45 | 1000Mbps | 8 | - | CE, IEEE 802.3, 802.3u, 802.3x, FCC, 802.3ab |
|
- RS Stock No. 756-616
- Mfr. Part No. PR15GR-NETWORK-CARD
| StarTech.com | Wake-on-LAN WoL | PCI Express | Network Card | PCI | 5Gbps | 1 | 5Gbps | RoHS |
|
- RS Stock No. 734-637
- Mfr. Part No. IPEH-004064
Subtotal (1 unit) HK$12,252.86HK$12,252.86/unit | Peak | - | USB 2.0 | Interface | CAN | 1Mbit/s | 5 | 12Mbps | ISO 11898-2 |
|
- RS Stock No. 287-3376
- Mfr. Part No. P011GI-NETWORK-CARD
Subtotal (1 unit) HK$1,179.40HK$1,179.40/unit | StarTech.com | - | PCIe | Network Card | Fibre Ethernet | 1000Mbps | 1 | 1Gbps | IEEE 802.1q, IEEE 802.3ab, IEEE, IEEE 802.3z |
|
- RS Stock No. 818-872
- Mfr. Part No. 73-30130-00743-7
Subtotal (1 unit) HK$5,242.48HK$5,242.48/unit | Kvaser | - | PCIe | Network Interface Card | CAN | - | 2 | 1000kbps | CE |
|
- RS Stock No. 217-915
- Mfr. Part No. EX-60112
| Exsys | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 2500Mbps | 2 | 2500Mbps | RoHS |
|
- RS Stock No. 734-639
- Mfr. Part No. IPEH-004084
Subtotal (1 unit) HK$4,503.45HK$4,503.45/unit | Peak | - | CAN | Network Interface Card | CAN | 1Mbit/s | 2 | 12Mbps | ISO 11898-2 |
|
- RS Stock No. 267-5541
- Mfr. Part No. 82351B
Subtotal (1 unit) HK$8,107.10HK$8,107.10/unit | Keysight Technologies | Wake-on-LAN WoL | PCI | Network Interface Card | GPIB, RS232, USB, Ethernet | 1000Mbps | 1 | - | VISA 2.2 and Keysight SICL (E5810B LAN/GPIB/USB Gateway), RS-232, IEEE 488.1 and IEEE 488.2 compatible, VXI-11 Protocol, USB 2.0 or lower (with the USBTMC-USB488 protocol), LAN/Ethernet: 10BASE-T/100BA |
|
- RS Stock No. 473-434
- Mfr. Part No. ST1000SPEX2T
| StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 1000Mbps | 1 | 1000Mbps | IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x |
|
- RS Stock No. 694-265
- Mfr. Part No. CIFX M3042100BM-RE\ET\F+ML
Subtotal (1 unit) HK$6,315.22HK$6,315.22/unit | Hilscher | - | PCI | Network Card | TX | 100Mbps | 2 | 100Mbps | UKCA |
|
- RS Stock No. 138-5572
- Mfr. Part No. ST4000PEXPSE
Subtotal (1 unit) HK$3,487.10HK$3,487.10/unit | StarTech.com | Wake-on-LAN WoL | PCIe | Network Card | RJ45 | 1000Mbps | 4 | 2000Mbps | FCC, RoHS, TAA, 802.3u, IEEE 802.3at, CE, 802.3x |