Hook Up Wire Supplier HK - Stranded, Shielded Cable & More
Recently searched

    Hook Up Wire

    Hook-up wire is a term commonly used in electronics and electrical engineering to refer to insulated wires that are used for various electric connections. These wires typically have a solid or stranded core made of materials like copper or aluminium and are covered with a protective insulating material, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with proper identification in electrical circuits.

    How to Pick the Right Hook Up Wire for You

    Hook-up wires are available in various gauges (wire diameters) to suit different applications, and it comes in different colours to facilitate organisation and identification within electrical circuits. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    When working on electrical or electronics projects, it's important to choose the appropriate gauge and type of hook-up wire for your specific application to ensure safety and proper functioning of the circuit.

    Different Types of Hook Up Wires

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications.
    4. Shielded Wire: This type of hook-up wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single cable.
    7. Speciality Wire: Some applications require speciality hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: This refers to electric wires designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Typical Applications

    Hook-up wires are essential components in a multitude of applications across various industries. They are commonly used for the following:

    • Control Panels: Connecting and transmitting signals between devices.
    • Electrical Appliances: Wiring internal circuits and controls.
    • Automotive Electronics: Used in vehicle wiring systems for power and signal transmission.
    • Prototyping: Ideal for testing and building new electronic devices.
    • Telecommunications: Connecting equipment within communication networks.

    Find Quality Hook-Up Wires Easily with RS Hong Kong

    When you're looking for quality hook-up wires, RS Hong Kong is your reliable source. As a trusted supplier of electrical components and equipment, we stock a wide variety of wires to suit any application. Whether you need durable cables for industrial machines or an extensive hook-up wire kit, you can find a diverse range of products from trusted manufacturers.

    Aside from quality hook-up wires, we also provide extension cords, heat shrink tubes, and more. Shop for all the components and equipment you need at RS Hong Kong.

    Delivery Options in Hong Kong

    RS Hong Kong is committed to offering dependable delivery services for customers requiring hook-up wires and other components. For more information, please refer to our Delivery page.

    For additional details on our extensive global stock and Product Plus items, don't hesitate to reach out to us. We're here to help you find the right components with the convenience and efficiency you expect from us.

    6926 Products showing for Hook Up Wire

    AXINDUS
    -
    0.93 mm²
    Brown
    18 AWG
    Single Core
    19/0.25 mm
    100m
    -
    PVC
    2mm
    250 V
    -
    +105°C
    -40°C
    -
    Tinned Copper
    -
    CEI 60332-1, IEC 60332-40, NF C 32-070/C2, NF C 93-521
    -
    Flame Retardant
    KY30
    -
    -
    -
    -
    -
    Unshielded
    Huber+Suhner
    -
    6 mm²
    Green/Yellow
    10 AWG
    Single Core
    Single
    -
    -
    Polyolefin Cross-linked EI5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Radox 125
    -
    -
    -
    -
    -
    -
    Lapp
    -
    4 mm²
    Dark Blue
    -
    Single Core
    -
    100m
    H07V-K
    PVC
    4.8mm
    450/750 V
    Eca
    +80°C
    -30°C
    -
    Bare Copper
    -
    -
    -
    -
    ÖLFLEX®
    -
    -
    -
    -
    -
    -
    AXINDUS
    -
    0.22 mm²
    White
    24 AWG
    Wire/Single Core
    -
    250m
    -
    PTFE
    0.91mm
    250 V
    -
    +200°C
    -55°C
    -
    Silver Plated Copper
    Harsh Environment
    IEC 60332-1, NF C 32070/C2, NF C 93-523
    -
    Flame Retardant
    KZ
    -
    -
    -
    -
    -
    Unshielded
    Alpha Wire
    -
    0.5 mm²
    Grey
    20 AWG
    Single Core
    19/32
    1000ft
    -
    PTFE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    5856
    -
    -
    -
    -
    -
    -
    AXINDUS
    -
    0.2 mm²
    Blue
    24 AWG
    Wire/Single Core
    7/0.2 mm
    250m
    -
    PTFE
    1.13mm
    600 V
    -
    +200°C
    -55°C
    -
    Silver Plated Copper
    High Temperature
    CEI 60332-1, IEC 60332-58, NF C 32-070/C2, NF C 93-521
    -
    Flame Retardant
    KZ
    -
    -
    -
    -
    -
    Unshielded
    AXINDUS
    -
    0.22 mm²
    Brown
    24 AWG
    Single Core
    7/0.2 mm
    200m
    -
    PVC
    1.1mm
    250 V
    -
    +105°C
    -40°C
    -
    Tinned Copper
    -
    CEI 60332-1, IEC 60332-29, NF C 32-070/C2, NF C 93-521
    -
    Flame Retardant
    KY30
    -
    -
    -
    -
    -
    Unshielded
    Alpha Wire
    -
    0.2 mm²
    Black
    24 AWG
    Wire/Single Core
    7/0.20 mm
    30m
    -
    PVC
    1.42mm
    1 kV
    -
    +80°C
    -40°C
    -
    Copper
    -
    MIL-W-76B TYPE MW
    MIL-W-76
    -
    Hook-up Wire PVC
    -
    -
    -
    -
    0.4mm
    -
    Staubli
    -
    2 mm²
    Black
    -
    Single Core
    525/0.07 mm
    25m
    -
    Silicone
    3.9mm
    1.5 kV
    -
    +150°C
    -50°C
    -
    Copper
    Harsh Environment
    -
    -
    -
    SiliVolt-2V
    -
    -
    -
    -
    -
    -
    AXINDUS
    -
    0.6 mm²
    Orange
    20 AWG
    Single Core
    19 x 0, 20
    200m
    -
    PVC
    -
    250 V
    -
    +105°C
    -40°C
    -
    Tinned Copper
    -
    IEC 60332-17, NF C 32-070/C2, NFC 32070/C1, NFC 93521
    -
    Flame Retardant
    KY30
    -
    -
    -
    -
    -
    Unshielded
    Alpha Wire
    -
    0.25 mm²
    Red
    24
    Wire/Single Core
    7/0.20 mm
    30m
    -
    PTFE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hook-up Wire TEFLON
    -
    -
    -
    -
    -
    -
    Alpha Wire
    -
    0.456 mm2
    Black
    22
    Wire/Single Core
    7/30 mm
    1000ft
    -
    Teflon
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hook-up Wire TEFLON
    -
    -
    -
    -
    -
    -
    Prysmian
    -
    4 mm²
    Blue
    -
    -
    7/0.85 mm
    100m
    H07Z-R
    -
    4.2mm
    750 V
    -
    -
    -
    40 A
    -
    -
    -
    -
    -
    6491B
    -
    -
    -
    -
    0.8mm
    -
    Alpha Wire
    -
    0.08 mm²
    Orange
    28 AWG
    Single Core
    Solid
    100ft
    -
    ETFE
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    1806
    -
    -
    -
    -
    -
    -
    Alpha Wire
    -
    0.75 mm²
    Black
    18 AWG
    Stranded
    16/30
    100ft
    -
    Silicone Rubber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    391816
    -
    -
    -
    -
    -
    -
    Alpha Wire
    -
    0.14 mm²
    Yellow
    26
    Wire/Single Core
    7/0.16 mm
    30m
    -
    PVC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hook-up Wire PVC
    -
    -
    -
    -
    -
    -
    Arcol
    -
    3 mm²
    Red
    12 AWG
    -
    19/0.45 mm
    500mm
    H07Z-R
    PTFE
    2.3mm
    600 V ac
    -
    +190°C
    -75°C
    -
    -
    Stranded
    -
    -
    -
    HSC500
    -
    -
    -
    -
    -
    -
    Hew Heinz Eilentropp
    -
    0.7 mm²
    Blue
    19 AWG
    Single Core
    408/0.05 mm
    100m
    -
    Silicone
    3.4mm
    1.5 kV
    -
    +180°C
    -50°C
    -
    Copper
    -
    -
    -
    -
    SIFF
    -
    -
    -
    -
    1.1mm
    -
    AXINDUS
    -
    0.12 mm²
    Blue
    26 AWG
    Single Core
    7/0.15 mm
    200m
    -
    PVC
    0.9mm
    250 V
    -
    +105°C
    -40°C
    -
    Tinned Copper
    -
    CEI 60332-1, IEC 60332-23, NF C 32-070/C2, NF C 93-521
    -
    Flame Retardant
    KY30
    -
    -
    -
    -
    -
    Unshielded
    Lapp
    -
    2.5 mm²
    Red
    13 AWG
    Single Core
    -
    100m
    -
    -
    4.3mm
    750 V
    Eca
    +90°C
    -15°C
    -
    Copper
    -
    -
    2491B
    -
    ÖLFLEX® H07Z-K 90°
    -
    -
    -
    -
    -
    -
    Results per page