Bearing Units | 2, 3 & 4 Flanged Bearings | RS
Recently searched

    Bearing Units

    Bearing units are a type of mechanical part that are used in the production of various mechanical instruments and devices. Bearing units help to support the shaft that rotates inside the machinery. Bearings allow for the injection of motion between different parts and transmit energy for mechanical operation.

    Bearing units are used in automotive applications as well as everyday household appliances which include refrigerators and vacuum cleaners.

    RS stock a range of bearing units such as flanged and take up units in various sizes and popular materials such as cast iron, stainless steel and zinc plated steel to meet all your bearing solution requirements in order to help machines run more smoothly.

    Bearing Unit Types include

    Flanged Bearing units - can have 2, 3 or 4 mounting holes. These can withstand high vibrations, high temperatures and high axial loads and are great for Automotive applications.

    Take up units - consist of an insert bearing and housing and are often used where shaft or belt adjustment and tightening is required. Take up units ensure adequate tension of the belt thus avoiding any slippage of the belt. These units are often installed within conveyor systems.

    What is a flange bearing?

    A flange bearing has a kind of lip on the outer ring of the bearing which helps the mounting and positioning of a bearing in certain delicate applications. They are typically used when the task requires the bearing to be locked in place to help withstand axial thrusting as the flange will stop the bearing from moving axially.

    Applications

    Bearing units support the rotating shafts of the wheels, gears, turbines and rotors in machines which lets them to rotate more smoothly. Bearing units are used in various industrial applications as well as:

    • Food processing machinery
    • Conveyors
    • Textile equipment
    • Belt drives in HVAC

    632 Products showing for Bearing Units

    INA
    -
    60mm
    Flange Bearing Unit
    4
    Cast Iron
    195mm
    77.9mm
    -
    -
    -
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    130mm
    59.1mm
    -
    -
    -
    -
    -
    INA
    -
    50mm
    Flange Bearing Unit
    4
    Cast Iron
    143mm
    66.2mm
    -
    18 mm
    -
    -
    -
    NSK-RHP
    -
    19.05mm
    Flange Bearing Unit
    4
    Cast Iron
    117.5mm
    117.5mm
    46.41mm
    12 mm
    92mm
    -
    -
    SKF
    -
    44.45mm
    -
    4
    -
    137mm
    52.2mm
    105mm
    -
    -
    -
    -
    SKF
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    118mm
    50.4mm
    50.4mm
    14 mm
    -
    -
    -
    NSK-RHP
    -
    25.4mm
    Flange Bearing Unit
    4
    Cast Iron
    95.3mm
    95.3mm
    28.6mm
    10 mm
    70mm
    -
    -
    SKF
    -
    62mm
    Flange Bearing Unit
    2
    Cast Iron
    83mm
    32.5mm
    141.5mm
    11.5 mm
    116.5mm
    -
    -
    INA
    -
    70mm
    Flange Bearing Unit
    4
    Cast Iron
    -
    -
    -
    -
    -
    -
    -
    INA
    -
    35mm
    Flange Bearing Unit
    4
    Plastic
    -
    -
    -
    -
    -
    -
    -
    FAG
    -
    25mm
    Flange Bearing Unit
    2
    Cast Iron
    68mm
    130mm
    35.8mm
    16mm
    99mm
    -
    -
    NSK-RHP
    -
    45mm
    Flange Bearing Unit
    4
    Cast Iron
    136.5mm
    136.5mm
    54.18mm
    16mm
    105mm
    -
    -
    FAG
    -
    55mm
    Flange Bearing Unit
    4
    Cast Iron
    163mm
    58.4mm
    -
    -
    -
    -
    -
    SKF
    -
    35mm
    Flange Bearing Unit
    3
    Stainless Steel
    114mm
    64.6mm
    68mm
    -
    -
    Extended product life
    Yes
    SKF
    -
    30mm
    Flange Bearing Unit
    2
    Stainless Steel
    155mm
    61.1mm
    92mm
    11.5 mm
    117mm
    Extended product life
    Yes
    INA
    -
    40mm
    Flange Bearing Unit
    4
    Cast Iron
    -
    145mm
    43.8mm
    11.5mm
    -
    -
    -
    FAG
    -
    30mm
    Flange Bearing Unit
    4
    Cast Iron
    125mm
    -
    32.2mm
    -
    -
    -
    -
    SKF
    -
    25.4mm
    Flange Bearing Unit
    4
    Cast Iron
    95mm
    95mm
    38.8mm
    12.7 mm
    70mm
    -
    -
    INA
    -
    35mm
    Flange Bearing Unit
    4
    Cast Iron
    118mm
    -
    53.5mm
    -
    -
    -
    -
    INA
    -
    40mm
    Flange Bearing Unit
    2
    Plastic
    175mm
    100mm
    56.2mm
    14mm
    144mm
    -
    -
    Results per page