| BALLUFF | Barrel | Diffuse | 1 mm → 500 mm | PNP | M12 4 Pin Connector | - | - | IO-LINK | 30V | 4 Pin Connector | LED | IP67 | 40 mA | IO-Link | - | - | Brass | +55°C | -5°C | Threaded | BOS 18M |
|
| BALLUFF | Fork | Through Beam (Fork) | 20 mm | PNP | - | - | - | - | 30V | - | LED | IP67 | 200 mA | - | - | - | Anodised Aluminium | +60°C | -10°C | - | BGL |
|
| BALLUFF | Fork | Through Beam (Fork) | 30 mm | PNP | 3-Pin M8 Connector | - | - | - | 30V | - | LED | IP67 | 200 mA | - | - | - | Anodised Aluminium | +60°C | -10°C | - | BGL |
|
| BALLUFF | Block | Diffuse | 0 → 2 m | NPN/PNP | M12 4 Pin Connector | - | - | IO-LINK | 30V | 4 Pin Connector | LED | IP6X, IPX6K | 100 mA | IO-Link | - | - | Polycarbonate/ABS Alloy | +60°C | -20°C | Threaded | BOS 23K |
|
| BALLUFF | Fork | Through Beam (Fork) | 80 mm | PNP | 3-Pin M8 Connector | - | - | - | 30V | - | Laser Light | IP67 | 200 mA | - | 200 ms | - | Zinc Alloy | +60°C | -10°C | - | BGL |
|
| BALLUFF | Block | Diffuse | 1 mm → 15 mm | PNP | M8 3 Pin Connector | - | - | - | 30V | Cable | LED | IP67 | 50 mA | - | - | - | ABS | +50°C | -25°C | - | BOS R020K |
|
| BALLUFF | Fork | Through Beam (Fork) | 50 mm | PNP | 3-Pin M8 Connector | - | - | - | 30V | - | LED | IP67 | 200 mA | - | - | - | Anodised Aluminium | +60°C | -10°C | - | BGL |
|
| BALLUFF | Block | Retroreflective | 5 m | PNP | M8 4 Pin Connector | - | - | - | 30V | Connector | LED | IP67, IP69K | 100 mA | - | 500 μs | - | ABS | +60°C | -20°C | Panel Mount | BOS 6K |
|
| BALLUFF | Block | Through Beam | 20 m | PNP | Connector | Light / Dark switching | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
| BALLUFF | Fork | Through Beam (Fork) | 10 mm | PNP | - | - | - | - | 30V | - | LED | IP67 | 200 mA | - | - | - | Anodised Aluminium | +60°C | -10°C | - | BGL |
|
| BALLUFF | Fork | Through Beam (Fork) | 80 mm | PNP | 3-Pin M8 Connector | - | - | - | 30V | - | LED | IP67 | 200 mA | - | - | - | Anodised Aluminium | +60°C | -10°C | - | BGL |
|
| BALLUFF | - | Diffuse | 1 mm → 400 mm | PNP | M12 4 Pin Connector | - | - | - | 30V | - | LED | IP67 | 40 mA | PNP-NO/NC | - | - | Aluminium, Zinc | +55°C | -5°C | Chassis Mount | 21M |
|
| BALLUFF | Barrel | Diffuse | 30 mm → 300 mm | PNP | M12 4 Pin Connector | - | - | - | 30V | Wire Lead | LED | IP67 | 100 mA | - | - | - | Brass | +55°C | -5°C | - | BOS 18M |
|
| BALLUFF | Fork | Through Beam | - | PNP | M8 3 Pin Connector | - | - | - | 30V | M8 Connector | Laser Light | IP67 | - | - | - | - | GD-Zn | +60°C | -10°C | Chassis Mount | BGL |
|
| BALLUFF | Block | Diffuse | 100 mm | PNP | M12 4 Pin Connector | Light / Dark switching | - | - | - | M12 4 Pin Connector | - | - | - | - | - | - | - | - | - | - | - |
|
| BALLUFF | Block | Diffuse | 30 mm → 300 mm | PNP | M12 Connector | - | - | - | 30V | Connector | LED | IP67 | 200 mA | - | 500 μs | - | Impact Resistant ABS | +60°C | -20°C | Panel Mount | BOS 26K |
|
| BALLUFF | Block | Through Beam | 0 → 20 m | - | M12 4 Pin Connector | - | - | IO-LINK | 30V | 4 Pin Connector | LED | IP6X, IPX6K | 30 mA | IO-Link | - | - | Polycarbonate/ABS Alloy | +60°C | -20°C | Threaded | BOS 23K |
|
| BALLUFF | Block | Diffuse | 1 mm → 60 mm | PNP | Cable | - | - | - | - | Cable | LED | IP67 | - | - | - | - | ABS | - | - | Panel Mount | BOS R020K |
|
| BALLUFF | Block | Diffuse | 1 mm → 15 mm | PNP | Cable | - | - | - | - | Cable | LED | IP67 | - | - | - | - | ABS | - | - | Panel Mount | BOS R020K |
|
| BALLUFF | Barrel | Retroreflective | 0 → 5 m | PNP | M12 4 Pin Connector | - | - | IO-LINK | 30V | 4 Pin Connector | LED | IP67 | 40 mA | IO-Link | - | - | Brass | +55°C | -5°C | Threaded | BOS 18M |