Identification Sensors | ID Sensors | RS
Recently searched

    Identification Sensors

    Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.

    Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple distances. This type of detection technology is useful in retail and industrial settings.

    How do they work?

    Radio Frequency Identification (RFID) uses high frequency (HF) and ultra high frequency (UHF) detection to automatically identify tags attached to an object.

    An RFID System consists of a transponder, radio receiver and transmitter. When the RFID reader device is triggered by an electromagnetic pulse, the RFID tag or object transmits data back to the reader.

    This type of detection is used in a wide range of industrial applications, for example, tracking inventory. These types of sensors can also be used in applications for detecting objects such as:

    • Medical & Pharmaceutical
    • Schools and Universities
    • Retail
    • Access Control
    • Transportation and Logistics
    • Types of Identification Sensors:

    Types of Sensors

    There are several types of sensor technology available at RS with different functions. Some of which include:

    • RFID Tags
    • RFID Readers
    • Infrared
    • Barcode Reader
    • Transceiver
    • Transponder

    Features & Benefits:

    • High quality object detection
    • Real-time response
    • Reliable detection and measurement
    • Cost-effective
    • Easy to set up

    Browse our range of Identification Sensors and order today for free next day delivery

    282 Products showing for Identification Sensors

    SICK
    Image- Based Code Readers
    Ethernet
    CMOS
    50 → 300mm
    50 mA
    24V
    -
    -
    12 → 24 V dc
    -
    -
    50mm
    40.28mm
    Siemens
    Access Control Reader
    USB Chord
    LED
    30mm
    300 mA
    -
    -
    Fixed
    4.6 → 5.25 V
    -
    -
    -
    -
    Siemens
    Transceiver
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    RFID Reader
    TNC
    -
    650mm
    500 mA
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    SICK
    Image- Based Code Readers
    Ethernet
    CMOS
    300 → 1500mm
    50 mA
    24V
    -
    -
    12 → 24 V dc
    -
    -
    88.44mm
    43mm
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    50-300mm
    100 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    SICK
    RFID HF Transponder Cylinder
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    14mm
    7mm
    SICK
    Barcode Reader
    Standard
    Laser
    365mm
    -
    30V
    -
    Fixed
    10 → 30 V dc
    RS232
    2.8 W
    61mm
    66mm
    Siemens
    Transceiver
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    RFID HF Transponder ISO Card
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    53.98mm
    85.6mm
    Siemens
    RFID Reader
    PoE/RJ45
    -
    30mm
    -
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    SICK
    Barcode Reader
    Cable
    Laser
    1570mm
    -
    30V
    -
    Fixed
    18 → 30 V dc
    -
    9.5 W
    95mm
    107mm
    Omron
    Off-line Barcode Verifier
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    RFID Reader
    4-Pin, D-Coded, M12
    -
    1600mm
    220 mA
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    SICK
    RFID HF Transponder Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    21.7mm
    -
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    50-300mm
    10 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    50-300mm
    10 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    50-300mm
    100 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    Omron
    -
    Cable
    LED
    1200mm
    650 mA
    -
    -
    Fixed
    5 V
    -
    -
    -
    -
    Omron
    -
    Cable
    LED
    1200mm
    180 mA
    -
    -
    Fixed
    5 → 30 V
    -
    -
    -
    -
    Results per page