Identification Sensors | ID Sensors | RS
Recently searched

    Identification Sensors

    Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.

    Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple distances. This type of detection technology is useful in retail and industrial settings.

    How do they work?

    Radio Frequency Identification (RFID) uses high frequency (HF) and ultra high frequency (UHF) detection to automatically identify tags attached to an object.

    An RFID System consists of a transponder, radio receiver and transmitter. When the RFID reader device is triggered by an electromagnetic pulse, the RFID tag or object transmits data back to the reader.

    This type of detection is used in a wide range of industrial applications, for example, tracking inventory. These types of sensors can also be used in applications for detecting objects such as:

    • Medical & Pharmaceutical
    • Schools and Universities
    • Retail
    • Access Control
    • Transportation and Logistics
    • Types of Identification Sensors:

    Types of Sensors

    There are several types of sensor technology available at RS with different functions. Some of which include:

    • RFID Tags
    • RFID Readers
    • Infrared
    • Barcode Reader
    • Transceiver
    • Transponder

    Features & Benefits:

    • High quality object detection
    • Real-time response
    • Reliable detection and measurement
    • Cost-effective
    • Easy to set up

    Browse our range of Identification Sensors and order today for free next day delivery

    282 Products showing for Identification Sensors

    SICK
    RFID Read/Write Device
    Ethernet
    LED
    150mm
    -
    30V
    -
    -
    10 → 30 V dc
    RS-232
    5 W
    147mm
    88mm
    Siemens
    RFID Reader
    4-Pin, D-Coded, M12
    -
    1600mm
    220 mA
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    Siemens
    Reader
    M12
    -
    60mm
    -
    -
    -
    -
    24 V
    -
    -
    -
    -
    Siemens
    RFID Reader
    2 x M12 4-Pin D-Coded, M12 8-Pin
    -
    8000mm
    2 A
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    Siemens
    Transceiver
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Transceiver
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    34mm
    34mm
    SICK
    Image- Based Code Readers
    Ethernet
    CMOS
    50 → 300mm
    50 mA
    24V
    -
    -
    12 → 24 V dc
    -
    -
    50mm
    40.28mm
    SICK
    RFID Read/Write
    PoE
    -
    2mm
    -
    57V
    -
    Fixed
    48 → 57 V dc
    USB 2.0
    1.8 W
    137mm
    131mm
    SICK
    Barcode Reader
    Cable
    Laser
    730mm
    -
    30V
    -
    Fixed
    10 → 30 V dc
    -
    4.5 W
    61mm
    66mm
    BALLUFF
    RFID
    Wireless
    -
    -
    -
    -
    -
    Fixed
    -
    -
    -
    10mm
    10mm
    SICK
    RFID HF Transponder Coin
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Barcode Reader
    Cable
    Laser
    365mm
    -
    30V
    -
    Fixed
    10 → 30 V dc
    -
    4.5 W
    61mm
    66mm
    SICK
    Barcode Reader
    Cable
    Laser
    735mm
    -
    30V
    -
    Fixed
    18 → 30 V dc
    -
    5 W
    61mm
    96mm
    Parallax Inc
    RFID Tag
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$20.61
    Each (On a Reel of 2000)
    Murata
    X7S
    -
    -
    1500mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$20.62
    Each (Supplied on a Reel)
    Murata
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Code Reader
    EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C
    LED
    50-300mm
    10 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    50-300mm
    10 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    Siemens
    Transceiver
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Image- Based Code Readers
    Ethernet
    CMOS
    50 → 2200mm
    100 mA
    24V
    -
    -
    12 → 24 V dc
    -
    -
    108mm
    63.1mm
    Results per page