Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    653 Products showing for Fibre Optic Sensors

    SICK
    -
    PNP - NPN
    -
    -
    16 → 8000 μs
    LED
    -
    Cable
    -
    31.2 kHz
    IP54
    Plastic
    12 → 24 V dc
    79.2mm
    -
    33.2mm
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    Depends on Fiber
    Single Discrete
    Glass Fiber
    Mini - Style Integral QD
    15 ms
    -
    -
    -
    -
    -
    IP67
    -
    90 → 250 V
    -
    -
    -
    Banner
    -
    Bipolar
    Glass Fiber
    -
    2 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    Cable
    -
    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    Banner
    -
    PNP/NPN
    Glass
    -
    3 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    IO-Link
    -
    Banner
    -
    Bipolar NPN/PNP
    Glass
    -
    500 μs
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    SICK
    1350 mm
    -
    Glass
    M6
    0.008 seconds
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2m
    -
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IO-Link
    -
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    200 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    15mm
    -
    -
    Banner
    -
    BIPOLAR NPN/PNP
    Plastic
    -
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    Cable
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    -
    PNP
    Plastic
    -
    0.2 ms
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V
    64.3mm
    -
    10mm
    Banner
    -
    Bipolar NPN/PNP
    Plastic
    Cable
    1 ms
    -
    -
    -
    -
    -
    IP67
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    2300 mm
    -
    -
    5 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    900mm
    -
    -
    Results per page