Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    653 Products showing for Fibre Optic Sensors

    Omron
    3900 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    3 μm
    NPN
    -
    Pre Wired 2 m
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    Omron
    1000 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    12 → 24 VDC
    -
    -
    -
    Omron
    -
    -
    -
    Connector
    -
    -
    -
    -
    -
    -
    IP10
    -
    -
    -
    -
    -
    Omron
    3 μm
    NPN
    -
    Wire Saving Connector
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    Banner
    -
    PNP
    Glass, Plastic
    Pigtail QD
    2 ms
    -
    -
    -
    960 mW
    -
    IP50
    -
    10 → 30 V dc
    -
    -
    -
    Omron
    3 μm
    PNP
    -
    Wire Saving Connector
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    Baumer
    362 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    190 mm
    -
    -
    M3
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    3 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    -
    PNP
    Plastic
    Cable
    50
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V dc
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    Omron
    3 μm
    PNP
    -
    Pre Wired 2 m
    50 μs
    -
    -
    -
    720 mW
    -
    IP50
    -
    12 → 24 V
    -
    Wires
    -
    Results per page