Servo Motors | RS
Recently searched

    Servo Motors

    Servo motors are small and powerful electric motors that are commonly used in a variety of industries, including robotics, manufacturing, aerospace, and automation. These motors are designed to provide precise control of rotational speed and position, making them ideal for applications that require accuracy and repeatability. Servo motors use feedback control to adjust their position, speed, and torque. They are typically controlled by a pulse-width modulation (PWM) signal, which provides a series of pulses that correspond to the desired position or speed. This signal is then interpreted by the motor's control circuitry, which adjusts the motor's output accordingly.

    What types of servo motors are there?

    There are several types of servo motors available in the market, each with its unique features and benefits. Some of the common types of servo motors include:AC Servo Motors: These are high-performance motors that use alternating current (AC) to produce precise, controlled movements. They are often used in industrial applications such as CNC machines and robotics.DC Servo Motors: These motors use direct current (DC) to produce accurate and efficient motion control. They are commonly used in applications such as robotics, automation, and printing presses.Brushless Servo Motors: These motors use a brushless design that eliminates the need for brushes, resulting in less wear and tear and increased efficiency. They are commonly used in applications such as CNC machines, robotics, and medical equipment.Stepper Servo Motors: These motors use a series of electromagnets to rotate the motor shaft in small increments. They are often used in applications such as printers, scanners, and other precision equipment.Linear Servo Motors: These motors produce linear motion instead of rotary motion, making them ideal for applications such as high-speed packaging, assembly, and material handling.Miniature Servo Motors: These are compact and lightweight motors that are commonly used in applications such as drones, robotics, and medical equipment.

    Applications

    Servo motors are widely used in various industries and applications where precise motion control is required. Some common applications of servo motors include:RoboticsCNC MachinesIndustrial AutomationMedical EquipmentAerospace and DefencePrinting and PackagingAutomotive

    1039 Products showing for Servo Motors

    Schneider Electric
    0.96 Nm
    220 V dc
    5000 rpm
    100 W
    0.32Nm
    8mm
    125mm
    40mm
    55mm
    2.65 A rms
    BCH2
    0.075kg.cm²
    Yes
    Green Premium
    -
    Schneider Electric
    1.9 Nm
    700 V
    3000 rpm
    600 W
    9.6Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    8.59 Nm
    400 V ac
    2000 rpm
    0.6 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    120 Nm
    400 → 480 V
    2000 rpm
    6.4 kW
    30.5Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    1.15 Nm
    700 V
    6000 rpm
    720 W
    1.7Nm
    11mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    33 Nm
    400 → 480 V
    3000 rpm
    2.7 kW
    8.6Nm
    24mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    7.5 Nm
    400 → 480 V
    3000 rpm
    0.75 kW
    2.4Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    120 Nm
    400 → 480 V
    2000 rpm
    6.4 kW
    30.5Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    66 Nm
    400 → 480 V
    2000 rpm
    3.55 kW
    17Nm
    32mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    51 Nm
    400 → 480 V
    2000 rpm
    3.05 kW
    18Nm
    32mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    90 Nm
    400 → 480 V
    1500 rpm
    4.5 kW
    28.5Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    10 Nm
    400 → 480 V
    3000 rpm
    1 kW
    3.2Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    47.7 Nm
    400 V
    1000 rpm
    2 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    90 Nm
    400 → 480 V
    1500 rpm
    4.5 kW
    28.5Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    90 Nm
    400 → 480 V
    2000 rpm
    5.5 kW
    26Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    48 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    90 Nm
    400 → 480 V
    1500 rpm
    4.5 kW
    28.5Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    10.8 Nm
    400 → 480 V
    3000 rpm
    0.94 kW
    3Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    90 Nm
    400 → 480 V
    2000 rpm
    5.5 kW
    26Nm
    38mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page