| Danfoss | - | 7.5 kW | 3 | 380 → 480 V ac | 15.5 A | AC Motors | P7K5 | Modbus | IP20 / Chassis | 400Hz | - | - | - | - | - |
|
| Danfoss | STO,Filter Included | 7.5 kW | 3 | 400 V ac | 12.6 A, 15.1 A | Asynchronous Motors, Synchronous Motors | FC280 | Profinet | IP20 | 0 → 500Hz | Variable Frequency | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 7.5 kW | 3 | 400 V ac | 15.5 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 3.7 kW | 3 | 230 V ac | 15.2 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 1.5 kW | 3 | 400 V ac | 3.7 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | STO,Filter Included | 11 kW | 3 | 400 V ac | 18.4 A, 22.1 A | Asynchronous Motors, Synchronous Motors | FC280 | - | IP20 | 0 → 500Hz | Variable Frequency | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 0.25 kW | 3 | 230 V ac | 1.5 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 22 kW | 3 | 400 V ac | 43 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 1.5 kW | 3 | 230 V ac | 6.8 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 0.75 kW | 1 | 230 V ac | 4.2 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 0.37 kW | 1 | 230 V ac | 2.2 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 0.37 kW | 3 | 400 V ac | 1.2 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | STO,Filter Included | 3 kW | 3 | 400 V ac | 3.9 A, 4.3 A | Asynchronous Motors, Synchronous Motors | FC280 | Profinet | IP20 | 0 → 500Hz | Variable Frequency | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | Filter Included | 2.2 kW | 3 | 230 V ac | 9.6 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | - | 11 kW | 3 | 380 → 480 V ac | 23 A | AC Motors | P11K | Modbus | IP20 / Chassis | 400Hz | - | - | - | - | - |
|
| Danfoss | Filter Included | 0.75 kW | 3 | 400 V ac | 2.2 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | STO,Filter Included | 5.5 kW | 3 | 400 V ac | 9.4 A, 11.2 A | Asynchronous Motors, Synchronous Motors | FC280 | - | IP20 | 0 → 500Hz | Variable Frequency | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | STO,Filter Included | 2.2 kW | 3 | 400 V ac | 3.9 A, 4.7 A | Asynchronous Motors, Synchronous Motors | FC280 | Profinet | IP20 | 0 → 500Hz | Variable Frequency | Panel Mount | Saves energy | Yes | - |
|
| Danfoss | - | 90 kW | 3 | 380 → 480 V ac | 177 A | AC Motors | P90K | Modbus | IP54 | 400Hz | - | - | - | - | - |
|
| Danfoss | Filter Included | 5.5 kW | 3 | 400 V ac | 12 A | AC Motors | VLT FC51 | Modbus | IP20 | 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz | Variable Speed | Panel Mount | Saves energy | Yes | - |