Auxiliary Contacts | Auxiliary Contact Block | RS
Recently searched

    Auxiliary Contacts

    Auxiliary contacts, also known as auxiliary contactors are electromechanical devices used in conjunction with primary switching equipment such as contactors, circuit breakers, switches, and relays. These secondary switching devices are physically connected to the main switching equipment and work at the same time. The add-on accessories are available in a range of contact configurations and mounting styles to suit a wide range of industrial control applications.RS offer an extensive range of high-quality auxiliary contact blocks from industry-leading brands including Schneider Electric, Siemens, ABB, Lovato, Eaton, and of course RS Pro.

    How do auxiliary contacts work?

    Auxiliary contacts are affixed to the main contacts and change state when the main contacts do. They pass the data from the circuit to a logic controller, which in turn gives instructions to the linked devices about whether to turn on or off. Alternatively, they can be used as a standalone hardware control unit. Auxiliary contacts are available in a variety of mounting styles such as a front mount or DIN rail mount and a range of terminal types including screw terminals, screw clamp terminals, and cage clamp terminals making it easy to find the right contact for the application.

    What are auxiliary contacts used for?

    One common usage of auxiliary contacts is in push-button controllers, where they can be built into the start button. They are a common component in relay logic circuits solid-state electronics, electric motors, motor control schemes, and other industrial control applications.

    What are the different types of contact blocks?

    There are two types of contact, contacts that are closed in a non-activated state and those that are open. They will be described as N/C (normally closed) and N/O (normally open).NC contacts are used as interlocks. NO contacts are used for switching on other components such as status indication lamps.

    1003 Products showing for Auxiliary Contacts

    Siemens
    4
    2 NO + 2 NC
    Snap-On
    SIRIUS
    3RH29
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    1CO, 1NC, 1NO
    Front Fastening
    Eaton Moeller Series M22
    M22
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    5
    2NC + 3NO
    DIN Rail Mount
    SIRIUS
    3RT2
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    1NC + 1NO
    Snap-On
    Sirius Innovation
    3RH29
    10 A
    Spring Load
    220 V dc
    DPST
    -
    -25°C
    +60°C
    -
    Siemens
    2
    1NC + 1NO
    Snap-On
    SENTRON
    3TY7
    10 A
    -
    690 V
    -
    -
    -
    -
    -
    Siemens
    -
    -
    -
    SENTRON
    5ST3
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    1NC + 1NO
    DIN Rail Mount
    SENTRON
    5ST3
    -
    -
    440 V
    -
    -
    -
    -
    -
    Siemens
    4
    2NO/2NC
    Snap-On
    Sirius Innovation
    -
    6 A dc, 10 A ac
    Cage Clamp
    250 V dc, 690 V ac
    4PST
    -
    -25°C
    +60°C
    -
    Siemens
    2
    2NC
    Snap-On
    Sirius Innovation
    3RH2
    6 A dc, 10 A ac
    Screw
    250 V dc, 690 V ac
    DPST
    -
    -25°C
    +60°C
    -
    Siemens
    3
    3NC
    Snap-On
    Sirius Innovation
    -
    6 A dc, 10 A ac
    Screw
    250 V dc, 690 V ac
    3PST
    -
    -25°C
    +60°C
    -
    Siemens
    4
    2 NO + 2 NC
    Snap-On
    SIRIUS
    3RH29
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    2
    1NC + 1NO
    DIN Rail Mount
    SENTRON
    5TT59
    -
    -
    230 V ac
    -
    -
    -
    -
    -
    Siemens
    4
    4NO
    Snap-On
    Sirius Innovation
    3RH29
    10 A
    Spring Load
    600 V dc, 690 V ac
    4PST
    -
    -25°C
    +60°C
    -
    Siemens
    1
    1CO
    DIN Rail Mount
    SENTRON
    5ST3
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    4
    3NO/NC
    Snap Front
    Sirius Innovation
    3RH2
    10 A
    Screw
    600 V dc, 690 V ac
    4P
    -
    -
    -
    -
    Siemens
    4
    2NC + 2NO
    Snap-On
    Sirius Innovation
    3RH29
    10 A
    Spring Load
    600 V dc, 690 V ac
    4PST
    -
    -25°C
    +60°C
    -
    Siemens
    4
    1NC + 3NO
    Snap-On
    Sirius Innovation
    3RH29
    10 A
    Spring Load
    600 V dc, 690 V ac
    4PST
    -
    -25°C
    +60°C
    -
    Siemens
    2
    2NC
    Snap-on
    SIRIUS
    3RH
    10 A
    -
    24 V
    -
    -
    -
    -
    -
    Siemens
    1
    NO
    Snap-On
    Sirius Innovation
    3RH2
    6 A dc, 10 A ac
    Screw
    250 V dc, 690 V ac
    SPST
    -
    -25°C
    +60°C
    -
    Siemens
    2
    NO/NC
    Snap-On
    Sirius Innovation
    -
    6 A ac, 10 A dc
    Cage Clamp
    250 V dc, 690 V ac
    DPST
    -
    -25°C
    +60°C
    -
    Results per page