Shim Kits

Shims or spacers, can be used in almost any application to space off two materials for adjustment or while drying. Often used in building applications to ensure accuracy, the small typically tapered piece can be made of metal or plastic depending on the application and can be either temporary or permanent. Shims kits offer a range of sizes that can be used alone or stacked to fit almost any application. Shims are typically in either strip or horseshoe form, horseshoe shims are ideal for fitting around existing mounts, screws or nails whereas strip or sheet shims are for suitable for cutting to size for less specific applications.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Material Thickness Length Width Number of Sheets Colour
RS Stock No. 124-8476
Mfr. Part No.TMAS360
BrandSKF
HK$11,979.82
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.25 mm, 0.5 mm, 1 mm, 2 mm 50 mm, 75 mm, 100 mm 50 mm, 75 mm, 100 mm 360 -
RS Stock No. 124-8478
Mfr. Part No.TMAS50/KIT
BrandSKF
HK$3,073.46
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50mm 50mm 170 -
RS Stock No. 124-8479
Mfr. Part No.TMAS75/KIT
BrandSKF
HK$4,471.80
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 75mm 75mm 170 -
RS Stock No. 124-8477
Mfr. Part No.TMAS380
BrandSKF
HK$10,425.56
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 50 mm, 75 mm 50 mm, 75 mm 340 -
RS Stock No. 124-8480
Mfr. Part No.TMAS100/KIT
BrandSKF
HK$6,020.88
Each
units
Stainless Steel 0.05 mm, 0.1 mm, 0.2 mm, 0.25 mm, 0.4 mm, 0.5 mm, 0.7 mm, 1 mm, 2 mm 100mm 100mm 170 -