ROHM, 30V Zener Diode 6% 1 W SMT 2-Pin SOD-123
- RS Stock No.:
- 752-5900
- Mfr. Part No.:
- KDZTR30B
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 10 units)**
HK$22.99
2330 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | HK$2.299 | HK$22.99 |
20 - 40 | HK$2.252 | HK$22.52 |
50 + | HK$2.213 | HK$22.13 |
**price indicative
- RS Stock No.:
- 752-5900
- Mfr. Part No.:
- KDZTR30B
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 1 W | |
Package Type | SOD-123 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 6% | |
Pin Count | 2 | |
Test Current | 10mA | |
Maximum Reverse Leakage Current | 10µA | |
Dimensions | 2.6 x 1.6 x 0.8mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Typical Voltage Temperature Coefficient | 27.5mV/°C | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-123 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 6% | ||
Pin Count 2 | ||
Test Current 10mA | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 2.6 x 1.6 x 0.8mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Typical Voltage Temperature Coefficient 27.5mV/°C | ||