- RS Stock No.:
- 178-7621
- Mfr. Part No.:
- 1N4742ATR
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 03/07/2024, delivery within 3 working days
Added
Price Each (On a Reel of 3000)
HK$0.335
Units | Per unit | Per Reel* |
3000 - 3000 | HK$0.335 | HK$1,005.00 |
6000 - 9000 | HK$0.325 | HK$975.00 |
12000 + | HK$0.316 | HK$948.00 |
*price indicative |
- RS Stock No.:
- 178-7621
- Mfr. Part No.:
- 1N4742ATR
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 21mA |
Maximum Zener Impedance | 9Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |