Recently searched

    onsemi, 51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    HK$843.00

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000HK$0.281HK$843.00
    6000 - 9000HK$0.273HK$819.00
    12000 +HK$0.265HK$795.00

    **price indicative

    RS Stock No.:
    145-3176
    Mfr. Part No.:
    MMSZ51T1G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Nominal Zener Voltage

    51V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    500 mW

    Package Type

    SOD-123

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    2mA

    Maximum Zener Impedance

    180Ω

    Maximum Reverse Leakage Current

    50nA

    Dimensions

    2.84 x 1.8 x 1.25mm

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +150 °C