RS PRO Grey Nylon, Elastane Work Gloves, Size 10, Nitrile Micro-Foam Coating
- RS Stock No.:
- 253-5157
- Mfr. Part No.:
- G1104
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-5157
- Mfr. Part No.:
- G1104
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon, Elastane | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Mechanical Protection | |
| Series | RS PRO | |
| Number of Gloves | 1 | |
| Coating | Nitrile Micro-Foam | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon, Elastane | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Mechanical Protection | ||
Series RS PRO | ||
Number of Gloves 1 | ||
Coating Nitrile Micro-Foam | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Micro Porous Bi Polymer Coated Work Glove
Introducing the range of RS PRO Micro Porous Bi Polymer Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO E-T13-CON1AVP Grey Nylon Size 8, Nitrile Micro-Foam Coating
- RS PRO E-T13-CON1AVP Grey Nylon Size 9, Nitrile Micro-Foam Coating
- RS PRO E-T13 Grey Nylon Size 11, Nitrile Micro-Foam Coating
- Skytec Sapphire Carbon Black Size 10, Nitrile Micro-Foam Coating
- Tegera 873 Black Spandex Work Gloves Nitrile Foam Coating
- Tornado Grey Nylon, Spandex Work Glove
- Active Gear F3270D Black Size 10/XL, Nitrile Micro-Foam Coating
- Tegera 875 White Nylon Size 10, Nitrile Foam Coating
