Mapa Blue Nitrile Rubber Gloves, Size 9
- RS Stock No.:
- 250-7386
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Subtotal (1 bag of 10 units)*
HK$196.20
FREE delivery for orders over HK$250.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$196.20 | HK$19.62 |
*price indicative
- RS Stock No.:
- 250-7386
- Mfr. Part No.:
- 472
- Manufacturer:
- Mapa
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388, EN 421 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 10 | ||
Safety Standard EN 388, EN 421 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves has a Fingertip precision for light chemical protection and food handling. Freedom of movement and excellent sensitivity, due to the gloves reduced thickness and is Suitable for all type of food.
Handling PVC-based glues
Assembly of small oily parts
Related links
- Mapa ULTRANITRIL 495 Blue Nitrile Gloves, Size 9
- Mapa ULTRANITRIL 475 Blue Nitrile Work Gloves, Size 9
- Mapa ULTRANITRIL 472 Blue Nitrile Gloves Nitrile Coating
- Pro Fit G525 Blue Nitrile Gloves, Size 9
- Ansell HyFlex 11-917 Blue Nitrile Gloves Nitrile Coating
- Ansell HyFlex 11-953 Blue Nitrile Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nitrile Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Nitrile Gloves Nitrile Coating
