DNC Black/Yellow General Purpose Work Gloves, Size Large, Nitrile Coating
- RS Stock No.:
- 249-3771
- Mfr. Part No.:
- GN08 Black/HiVis Yellow L
- Manufacturer:
- DNC
View all Work Gloves
On back order for despatch 13/04/2023, delivery within 7 working days
Price Each
HK$24.18
units | Per unit |
1 + | HK$24.18 |
- RS Stock No.:
- 249-3771
- Mfr. Part No.:
- GN08 Black/HiVis Yellow L
- Manufacturer:
- DNC
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DNC GN08 series is a seamless 13 gauge polyester liner provides comfort & dexterity for all day wear. Nitrile coated palm and fingers with sandy finish, good abrasion resistance and excellent grip in dry, wet and oily conditions. Colour coded cuff for size identification.
Suitable for general purpose wear for assembly, small parts handling, automotive, general maintenance and warehousing.
Specifications
Attribute | Value |
Glove Size | Large |
Primary Glove Application | General Purpose |
Main Colour of Glove | Black/Yellow |
Glove Coating | Nitrile |