ROHM BD50HC5WEFJ-E2, 1 Linear Voltage, Voltage Regulator 1.5A, 5 V 8-Pin, HTSOP
- RS Stock No.:
- 178-5776
- Mfr. Part No.:
- BD50HC5WEFJ-E2
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5776
- Mfr. Part No.:
- BD50HC5WEFJ-E2
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | ±1 % | |
| Load Regulation | ±1.5 % | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | HTSOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 0.85mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 8 V | |
| Height | 0.85mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation ±1 % | ||
Load Regulation ±1.5 % | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type HTSOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 0.85mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 8 V | ||
Height 0.85mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
BDxxHC5WEFJ is a LDO regulator with output current 1.5A. The output accuracy is ±1% of output voltage. With externalresistance, it is available to set the output voltage at random (from 1.5V to 7.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Built-in Over Current Protection circuit (OCP)
Built-in Thermal Shut Down circuit (TSD)
With shut down switch
Related links
- STMicroelectronics L7824CV Voltage Regulator 1.5A TO-220
- ROHM BA17820FP-E2 Voltage Regulator 1A TO-252
- ROHM BA178M07FP-E2 Voltage Regulator 500mA TO-252
- ROHM BA7807FP-E2 Voltage Regulator 1A TO-252
- ROHM BA17806FP-E2 Voltage Regulator 1A TO-252
- ROHM BD33HC5MEFJ-LBH2 Voltage Regulator 1.5A HTSOP
- ROHM BD50FC0WEFJ-E2 Voltage Regulator 1A HTSOP
- ROHM BD00FA1WEFJ-E2 Voltage Regulator 100mA HTSOP
