ROHM BD50C0AWFP-CE2, Voltage Regulator 26.5V TO-252 5-Pin
- RS Stock No.:
- 178-5745
- Mfr. Part No.:
- BD50C0AWFP-CE2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
HK$55.50
FREE delivery for orders over HK$250.00
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | HK$11.10 | HK$55.50 |
| 50 - 95 | HK$10.82 | HK$54.10 |
| 100 - 245 | HK$10.54 | HK$52.70 |
| 250 - 995 | HK$10.30 | HK$51.50 |
| 1000 + | HK$10.04 | HK$50.20 |
*price indicative
- RS Stock No.:
- 178-5745
- Mfr. Part No.:
- BD50C0AWFP-CE2
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Height | 2.3mm | |
| Width | 5.5mm | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Series | BDxxC0AW-C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 26.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Height 2.3mm | ||
Width 5.5mm | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Series BDxxC0AW-C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 26.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BD50C0AWFP-C is low-saturation regulator. This regulator has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits and a thermal Shutdown circuit that protects the IC from thermal damage due to overloading.
Maximum output current: 1A
Output voltage accuracy: ±1%
Ultra-low saturation with PDMOS output
Related links
- ROHM BD33FC0FP-E2, Voltage Regulator 26.5V TO-252 3-Pin
- ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- ROHM BA08CC0WFP-E2, Voltage Regulator 25V TO-252 5-Pin
- ROHM BA00BC0WFP-E2, Voltage Regulator 16V TO-252 5-Pin
- ROHM BD00KA5WFP-E2, Voltage Regulator 5.5V TO-252 5-Pin
- ROHM BD933M5WFP-CE2, Voltage Regulator 45V 5-Pin
- ROHM BD950M5WFP-CE2, Voltage Regulator 45V 5-Pin
