- RS Stock No.:
- 792-5568
- Mfr. Part No.:
- CM2009-00QR
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 792-5568
- Mfr. Part No.:
- CM2009-00QR
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
VGA Port Companion Circuit
The CM2009 connects between a video graphics controller embedded in a PC, graphics adapter card or set top box and the VGA or DVI-I port connector. The CM2009 incorporates ESD protection for all signals, level shifting for the DDC signals and buffering for the SYNC signals. ESD protection for the video, DDC and SYNC lines is implemented with low-capacitance current steering diodes.
Includes ESD Protection, Level-Shifting, Buffering and Sync Impedance Matching
7 Channels of ESD Protection for all VGA Port Connector Pins Meeting IEC-61000-4-2 Level 4 ESD Requirements (±8kV Contact Discharge)
Very Low Loading Capacitance from ESD Protection Diodes on VIDEO Lines (4pF Maximum)
7 Channels of ESD Protection for all VGA Port Connector Pins Meeting IEC-61000-4-2 Level 4 ESD Requirements (±8kV Contact Discharge)
Very Low Loading Capacitance from ESD Protection Diodes on VIDEO Lines (4pF Maximum)
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Dimensions | 4.89 x 3.9 x 1.24mm |
Length | 4.89mm |
Width | 3.9mm |
Height | 1.24mm |
Maximum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 0.6 V |