The FTDI LQFP package, surface mount 48-pin USB 2.0 host microcontroller has a voltage rating of 3.3V. This entire USB can be handled on one chip. It has configurable options to interface to external command monitor via UART, FIFO or SPI slave interface. It has twin DMA controllers (one per USB interface) that provide hardware acceleration of data transfer from USB to external I/O bus. This product has integrated pull-up and pull-down resistors.
Features and Benefits
28 pins of general purpose I/O 4Kb RAM 64Kb E-FLASH memory to store firmware Integrated Numeric Co-Processor (NCP) enhances 32-bit arithmetic speeds Operating temperature ranges between -40°C and 85°C Programmable via UART interface Two independent USB 2.0 low speed/full speed USB host ports
Applications
Digital cameras Embedded systems GPS to mobile phone interface LCD monitors and TVs Mobile PC docking PC motherboards Portable hub boxes Printers and scanners
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.