- RS Stock No.:
- 215-3222
- Mfr. Part No.:
- PME1WB-GR
- Manufacturer:
- APC
On back order for despatch 10/06/2024, delivery within 3 working days
Added
Price Each
HK$122.19
Units | Per unit |
1 + | HK$122.19 |
- RS Stock No.:
- 215-3222
- Mfr. Part No.:
- PME1WB-GR
- Manufacturer:
- APC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric
The Schneider Electric APC Essential Surge Arrest 1 Outlet Black 230V Germany operates on 50/60 Hz network frequency. It has 1 socket outlet.
Available in black colour
CE certified
Operating temperature range 0 °C to 40 °C
CE certified
Operating temperature range 0 °C to 40 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Essential SurgeArrest 1 Outlet |
For Use With | UPS |