Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Power Supplies
Uninterruptible Power Supplies
Convac 110V ac Input Stand Alone Uninterruptible Power Supply, 1000VA (700W)
RS Stock No.:
729-9083
Mfr. Part No.:
ES1000C (HK)
Manufacturer:
Convac
Available for back order.
Add to Basket
Units
Back Order
Save to a parts list
Price Each
HK$2,715.97
Units
Per unit
1 +
HK$2,715.97
RS Stock No.:
729-9083
Mfr. Part No.:
ES1000C (HK)
Manufacturer:
Convac
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Contains SVHC - Lead - CAS No. 7439-92-1
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Power Rating
700W
VA Rating
1000VA
Output Voltage
110 V ac, 230V ac
Input Voltage
110 V ac, 230V ac
Mounting Type
Stand Alone
Backup Time
40min
Type
Line Interactive
Length
378mm
Width
140mm
Depth
207mm