Bott Steel Wall Mount Tool Panel

Subtotal (1 unit)*

HK$1,189.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,189.50

*price indicative

RS Stock No.:
189-4516
Mfr. Part No.:
11042260.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Wall Mount Tool Panel

Tool Storage Type

Wall Mount Tool Cabinet

Material

Steel

Width

40mm

Length

200mm

Height

40mm

Contents

Shelf for bench rear frame

RoHS Status: Exempt

COO (Country of Origin):
GB
Shelf for 1500mm wide cubio rear framework system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy