Recently searched

    Copal Electronics Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal

    Copal Electronics
    RS Stock No.:
    762-5410
    Mfr. Part No.:
    ET205N12-Z
    Manufacturer:
    Copal Electronics

    The image is for reference only, please refer to product details and specifications

    View all Toggle Switches
    2 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$48.54

    unitsPer unit
    1 - 24HK$48.54
    25 - 99HK$46.60
    100 +HK$44.66
    RS Stock No.:
    762-5410
    Mfr. Part No.:
    ET205N12-Z
    Manufacturer:
    Copal Electronics

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Fujisoku Toggle Switches - ET Series


    The Fujisoku ET series of toggle switches are available in a choice of single, double, triple and four pole contact configurations with alternate or momentary switching functions and either .250" tab, screw or solder terminals.
    Features of the ET toggle switches include a self-extinguishing UL94V-0 phenol resin body material which is superior in arc and tracking resistance performances and a contact mechanism that ensures a high reliability with reduced chattering/bounce time. The ET series of toggle switches are designed to be panel mounted, the switch body fits into 12.3mm diameter cut-out (without using the locking ring, 12.5mm with locking ring), the maximum panel thickness is 5.5mm.
    The ET toggle switch series consists of various types of toggle switches that can be can be used in many applications that require high power switching from 3A to 30A. Compatible accessories for the series include waterproof boots in colours grey, red and black and on/off escutcheon plates, see stock numbers 222-948, 222-932, 222-954, 222-910 and 222-926 respectively.

    High current rating - 3A up to 30A
    Solder, screw or .250" tab terminals
    Alternate or momentary switching (momentary switching with double and triple pole toggle switches only)
    3A rated switches (stock numbers 398-225, 762-5384 and 762-5388) have a 30mΩ maximum contact resistance, all other ET toggle switches have a 20mΩ maximum contact resistance
    Dielectric strength 1500Vac for 1 minute
    Insulation resistance 100MΩ minimum

    Note

    Double and triple pole momentary toggle switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
    See stock number 669-2374 for a suitable mating connector to mate with the toggle switches with .250" tab terminals.
    Stock number 762-5384 features solder terminals that are located on the side of the switch body and not underneath the switch body.

    Approvals

    UL, CSA, PSE - single and double pole toggle switches only, see tables above for further details.

    Supplied with

    Panel fixing hardware.

    Specifications

    AttributeValue
    Contact ConfigurationDouble Pole Double Throw (DPDT)
    Switch OperationOn-On
    Contact Current Rating3 A@ 250 V ac, 5 A@ 125 V ac
    Mounting TypePanel Mount
    Terminal TypeSolder
    Actuator Length17mm
    Panel Cut Out Size12.3mm
    Contact Resistance20mΩ

    2 In stock for delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$48.54

    unitsPer unit
    1 - 24HK$48.54
    25 - 99HK$46.60
    100 +HK$44.66