Nidec Components Toggle Switch, Panel Mount, Latching, SPST, Solder Tag Terminal
- RS Stock No.:
- 762-5384
- Mfr. Part No.:
- ET103A32-Z
- Manufacturer:
- Copal Electronics
Bulk discount available
Subtotal (1 unit)*
HK$33.40
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | HK$33.40 |
| 25 - 99 | HK$31.80 |
| 100 + | HK$29.00 |
*price indicative
- RS Stock No.:
- 762-5384
- Mfr. Part No.:
- ET103A32-Z
- Manufacturer:
- Copal Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Switch Operation | Latching | |
| Contact Current Rating | 3 A@ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Tag | |
| Actuator Length | 17mm | |
| Contact Resistance | 30mΩ | |
| Panel Cut Out Size | 12.3mm | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Switch Operation Latching | ||
Contact Current Rating 3 A@ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Tag | ||
Actuator Length 17mm | ||
Contact Resistance 30mΩ | ||
Panel Cut Out Size 12.3mm | ||
Related links
- Nidec Components Toggle Switch On-Off-(On) Solder Tag Terminal
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 125 V ac
- Nidec Components Toggle Switch Latching Through Hole Terminal
- Nidec Components Toggle Switch Latching Through Hole Terminal
- Nidec Components Toggle Switch Latching Through Hole Terminal
- Nidec Components Toggle Switch On-Off Tab Terminal, 250 V ac
- Nidec Components Toggle Switch (On)-Off-(On) Solder Terminal
