Nidec Components Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
762-4921
Mfr. Part No.:
8J1041-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Contact Configuration

Single Pole Double Throw (SPDT)

Switch Operation

(On)-Off-(On)

Contact Current Rating

6 A

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

6.8mm

Panel Cut Out Size

6.5mm

Contact Resistance

10mΩ

Contact Material

Brass Silver, Copper Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy