Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 762-4864
- Mfr. Part No.:
- 8G1016-Z
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
HK$60.10
FREE delivery for orders over HK$250.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | HK$60.10 |
| 25 - 99 | HK$57.70 |
| 100 + | HK$55.30 |
*price indicative
- RS Stock No.:
- 762-4864
- Mfr. Part No.:
- 8G1016-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | On-On | |
| Contact Current Rating | 3 A@ 250 V ac, 6 A@ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.8mm | |
| Contact Resistance | 10mΩ | |
| Contact Material | Brass Silver, Copper Silver | |
| Operating Temperature Range | -20 → +85°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation On-On | ||
Contact Current Rating 3 A@ 250 V ac, 6 A@ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.8mm | ||
Contact Resistance 10mΩ | ||
Contact Material Brass Silver, Copper Silver | ||
Operating Temperature Range -20 → +85°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Fujisoku Toggle Switches - 8G Series
The Fujisoku 8G series of miniature PCB Toggle switches are available in a choice of single or double pole contact configurations with momentary or alternate switching functions and either right angle, vertical or straight through hole PCB mounting terminals.
The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.
All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.
The Fujisoku 8G series consists of various toggle switches with various styles of toggle switch levers to suit your application. These include the: 8GA Standard Toggle (10.5mm), 8G Short Toggle (6.8mm) and the 8GD Long Toggle (21.3mm) switches.
All of the 8G series of Toggle switches feature an epoxy sealed, washable, flux proof construction and are self-extinguishing to UL94V-0 with an insulation distance between terminal and ground greater than 4mm.
Choice of 3 lever lengths - standard 10.5mm, short 6.8mm or long 21.3mm
Right angle, vertical or straight PCB mounting options
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Contact resistance 10mΩ maximum
Sliver plated contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Right angle, vertical or straight PCB mounting options
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Contact resistance 10mΩ maximum
Sliver plated contacts
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life - 25,000 cycles for momentary toggle switches and 50,000 cycles for alternate toggle switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Note
Momentary switches have the momentary state displayed in brackets, e.g. (on) - off - (on).
PCB Toggle switches are fitted with a PCB mounting support bracket.
PCB Toggle switches are fitted with a PCB mounting support bracket.
Approvals
UL, CSA
Related links
- Nidec Components Toggle Switch On-On Through Hole Terminal
- Nidec Components Toggle Switch (On)-Off-(On) Through Hole Terminal
- Nidec Components Toggle Switch On-Off-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-Off-On Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal
- Nidec Components Toggle Switch On-On Through Hole Terminal
- Nidec Components Toggle Switch Latching Through Hole Terminal
