Bourns TIC226N Thyristor, 3-Pin Through Hole 2.2 W
- RS Stock No.:
- 435-7473
- Distrelec Article No.:
- 172-05-418
- Mfr. Part No.:
- TIC226N
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
HK$15.90
FREE delivery for orders over HK$250.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | HK$15.90 |
*price indicative
- RS Stock No.:
- 435-7473
- Distrelec Article No.:
- 172-05-418
- Mfr. Part No.:
- TIC226N
- Manufacturer:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Thyristor | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 2.2W | |
| Pin Count | 3 | |
| Length | 10.4mm | |
| Standards/Approvals | RoHS | |
| Height | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Thyristor | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 2.2W | ||
Pin Count 3 | ||
Length 10.4mm | ||
Standards/Approvals RoHS | ||
Height 9.3mm | ||
Non Compliant
Related links
- STMicroelectronics 0.5 A 0.2 mA 1.95 V TO-92 3-Pin
- STMicroelectronics BTW69-1200N 31 A 50 mA 1.6 V TOP3 3-Pin
- Littelfuse Through Hole Thyristor 400 V, Gate Trigger 1.5 V
- United Automation D45027 160 A 3 A 1.5 V
- RS PRO OD8025 Series Axial Fan 40 cfm 0.18 A Max, IP68 80 mm 80mm 25 mm
- KEMET 2.2 nF 250 V Y5V Dielectric Through Hole, Through Hole 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 1kV dc ±10 % S3N Dielectric Through Hole 125 °C Max Op. Temp.
- KEMET Single Layer Ceramic Capacitor 2.2 nF 500V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
