Ohmite 390Ω Wire Wound Resistor 10W ±5% 20J390E
- RS Stock No.:
- 893-2863
- Mfr. Part No.:
- 20J390E
- Manufacturer:
- Ohmite
View all Through Hole Resistors
On back order for despatch 31/08/2022, delivery within 3 working days
Price Each (In a Pack of 250)
HK$14.75
units | Per unit | Per Pack* |
250 + | HK$14.75 | HK$3,687.50 |
*price indicative |
- RS Stock No.:
- 893-2863
- Mfr. Part No.:
- 20J390E
- Manufacturer:
- Ohmite
- COO (Country of Origin):
- MX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
20 Series Wirewound Axial Resistors
Specifications
Attribute | Value |
Resistance | 390Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |