Arcol 4.7Ω Thick Film Resistor 10W ±5% FCR10 4R7 J
- RS Stock No.:
- 874-4042
- Mfr. Part No.:
- FCR10 4R7 J
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
View all Through Hole Resistors
252 In stock for delivery within 3 working days
Price Each
HK$102.40
units | Per unit |
1 - 24 | HK$102.40 |
25 - 49 | HK$100.16 |
50 + | HK$98.00 |
Packaging Options:
- RS Stock No.:
- 874-4042
- Mfr. Part No.:
- FCR10 4R7 J
- Manufacturer:
- Arcol
- COO (Country of Origin):
- MX
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
10W Thick Film Power Resistors, FCR Series
Arcol FCR power resistors require less board space than other radial packages but yield greater power densities. This series of power resistors use thick film technology on an alumina substrate.
High operating temperature
High power density
Wide resistance range
RoHS compliant
Metal Film Radial
Specifications
Attribute | Value |
Resistance | 4.7Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | FCR10 |
Maximum Operating Temperature | +180°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 20.32mm |