- RS Stock No.:
- 762-9377
- Mfr. Part No.:
- EP1WS100RJ
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
625 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 25)
HK$1.699
Units | Per unit | Per Pack* |
25 - 225 | HK$1.699 | HK$42.475 |
250 - 475 | HK$1.662 | HK$41.55 |
500 + | HK$1.626 | HK$40.65 |
*price indicative |
- RS Stock No.:
- 762-9377
- Mfr. Part No.:
- EP1WS100RJ
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP(Small) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |