- RS Stock No.:
- 354-6010
- Mfr. Part No.:
- PBV15M OHMD
- Manufacturer:
- PCN
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
HK$287.34
Units | Per unit |
---|---|
1 - 4 | HK$287.34 |
5 - 19 | HK$275.84 |
20 + | HK$264.35 |
- RS Stock No.:
- 354-6010
- Mfr. Part No.:
- PBV15M OHMD
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Shunt Resistor PBV Series
Heat radiating function
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Epoxy-moulded high-precision shunt resistor
Low resistance, low temperature coefficient
Small size, high power
Outstanding temperature characteristic
Specifications
Attribute | Value |
---|---|
Resistance | 15mΩ |
Power Rating | 1.5W |
Tolerance | ±0.5% |
Technology | Metal Film |
Series | PBV |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.1mm |