Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
KOA 20MΩ Ceramic Resistor 12W ±1% GS12DC2005F
RS Stock No.:
182-6219
Mfr. Part No.:
GS12DC2005F
Manufacturer:
KOA
View this category
On back order for despatch 30/09/2024, delivery within 3 working days
Add to Basket
Units
Back Order
Save to a parts list
Price Each
HK$682.25
Units
Per unit
1 - 4
HK$682.25
5 +
HK$614.80
RS Stock No.:
182-6219
Mfr. Part No.:
GS12DC2005F
Manufacturer:
KOA
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Specifications
GS Series Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Attribute
Value
Resistance
20MΩ
Power Rating
12W
Composition
Thick Film
Tolerance
±1%
Axial/Radial
Axial
Technology
Ceramic
Series
GS
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/K
Minimum Operating Temperature
-55°C