Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Fixed Resistors
Through Hole Resistors
KOA 500MΩ Ceramic Resistor 5W ±2% GS5DC507G
RS Stock No.:
182-6186
Mfr. Part No.:
GS5DC507G
Manufacturer:
KOA
View this category
2 In stock for delivery within 3 working days
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price Each
HK$396.91
Units
Per unit
1 - 4
HK$396.91
5 +
HK$369.65
RS Stock No.:
182-6186
Mfr. Part No.:
GS5DC507G
Manufacturer:
KOA
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Miniature construction can endure to high voltage and high power
Excellent in anti-surge characteristics
Wide resistance range of 0.5MΩ - 10GΩ and small T.C.R.
Attribute
Value
Resistance
500MΩ
Power Rating
5W
Composition
Thick Film
Tolerance
±2%
Axial/Radial
Axial
Technology
Ceramic
Series
GS
Maximum Operating Temperature
+125°C
Temperature Coefficient
±100ppm/K
Minimum Operating Temperature
-55°C