- RS Stock No.:
- 172-2136
- Mfr. Part No.:
- MRA0207442RBTA015
- Manufacturer:
- Arcol
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 172-2136
- Mfr. Part No.:
- MRA0207442RBTA015
- Manufacturer:
- Arcol
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Specifications
Attribute | Value |
---|---|
Resistance | 442Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | MRA0207 |
Temperature Coefficient | ±15ppm/°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5.1mm |
Minimum Operating Temperature | -55°C |