- RS Stock No.:
- 167-8817
- Mfr. Part No.:
- RTO020F68000JTE3
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
On back order for despatch 13/08/2024, delivery within 3 working days
Added
Price Each (In a Tube of 50)
HK$70.509
Units | Per unit | Per Tube* |
50 - 200 | HK$70.509 | HK$3,525.45 |
250 + | HK$63.458 | HK$3,172.90 |
*price indicative |
- RS Stock No.:
- 167-8817
- Mfr. Part No.:
- RTO020F68000JTE3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Thick film power resistors - 20W - Metal base
Non-inductive thick film resistors
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
In a TO-220 housing, these resistors on a heatsink provide easy mounting, compact size and a high power rating in a small package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 6.8kΩ |
Power Rating | 20W |
Tolerance | ±5% |
Technology | Thick Film |
Series | RTO 20 |
Package/Case | TO-220 |
Temperature Coefficient | ±150ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |