- RS Stock No.:
- 157-579
- Mfr. Part No.:
- RH3HVD0.5MOHMF
- Manufacturer:
- Japan Finechem Company
The image is for reference only, please refer to product details and specifications
6 In stock for delivery within 3 working days
Added
Price Each
HK$136.03
Units | Per unit |
1 - 59 | HK$136.03 |
60 - 149 | HK$130.58 |
150 - 299 | HK$125.14 |
300 + | HK$122.43 |
- RS Stock No.:
- 157-579
- Mfr. Part No.:
- RH3HVD0.5MOHMF
- Manufacturer:
- Japan Finechem Company
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 500kΩ |
Power Rating | 3W |
Tolerance | ±1% |
Series | RH3HV |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |