SEMITEC Thermistor, NTC Type 10 kΩ 20 mm 3.6 mm 3.6 mm
- RS Stock No.:
- 352-944
- Mfr. Part No.:
- 103JT-025
- Manufacturer:
- SEMITEC
The image is for reference only, please refer to product details and specifications
Subtotal (1 pack of 5 units)*
HK$29.50
FREE delivery for orders over HK$250.00
- 680 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 10 December 2026
- Plus 70 unit(s) shipping from 24 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | HK$5.90 | HK$29.50 |
*price indicative
- RS Stock No.:
- 352-944
- Mfr. Part No.:
- 103JT-025
- Manufacturer:
- SEMITEC
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Tape & Reel | |
| Thermal Time Constant | 5s | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Tolerance ± | 1% | |
| Application | Mobile Device, Battery Pack, Surface Temperature Sensor, Battery Charger, IT Equipment, High Sensitivity Air Temperature Sensors, LCD | |
| Accuracy | ±1 % | |
| Maximum Power Rating | 3.5mW | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | No | |
| Depth | 3.6mm | |
| Height | 20mm | |
| Length | 3.6mm | |
| Termination Style | Wire | |
| Diameter | 3.6mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Tape & Reel | ||
Thermal Time Constant 5s | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Tolerance ± 1% | ||
Application Mobile Device, Battery Pack, Surface Temperature Sensor, Battery Charger, IT Equipment, High Sensitivity Air Temperature Sensors, LCD | ||
Accuracy ±1 % | ||
Maximum Power Rating 3.5mW | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals No | ||
Depth 3.6mm | ||
Height 20mm | ||
Length 3.6mm | ||
Termination Style Wire | ||
Diameter 3.6mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Semitec Super-thin thermistor JT series
Related links
- SEMITEC Thermistor, NTC Type 10 kΩ 70 mm 3.6 mm 3.6 mm
- SEMITEC Thermistor, NTC Type 10 kΩ 95 mm 3.6 mm 3.6 mm
- SEMITEC Thermistor, NTC Type 10 kΩ 45 mm 3.6 mm 3.6 mm
- Vishay Thermistor, NTC Type 470 kΩ 8 mm 3.6 mm 3 mm
- Vishay Thermistor, NTC Type 680 kΩ 8 mm 3.6 mm 3 mm
- Vishay Thermistor L10 5 mm 3.6 mm 2.2 mm
- SEMITEC Thermistor
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
