RS PRO Cement Thermal Insulation, 300 mm x 25mm x 25 mm

Subtotal (1 unit)*

HK$300.40

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$300.40

*price indicative

RS Stock No.:
146-7768
Mfr. Part No.:
H91BAR-25
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thermal Insulation

Material

Cement

Maximum Operating Temperature

70°C

Length

300mm

Width

25mm

Thickness

25mm

Density

1.6g/cm³

Thermal Shock Resistant

Yes

Standards/Approvals

No

Sindanyo H91 is a high temperature engineering material and structural insulation board, which will provide outstanding service in arduous applications where high temperatures or heat transferences are a problem or where long term insulation at temperature is required. Sindanyo H91 is designed to operate at elevated temperatures offering, primarily, thermal insulation performance, but also outstanding electrical properties. Highly resistant to thermal shock, this material exhibits low heat storage and thermal conductivity properties, making them the preferred choice for energy conservation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy