Sunhayato Black Terminal Post

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 bag of 20 units)*

HK$80.20

Add to Basket
Select or type quantity
In Stock
  • 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 180HK$4.01HK$80.20-
200 - 380HK$3.85HK$77.003%
400 - 980HK$3.73HK$74.606%
1000 +HK$3.61HK$72.209%

*price indicative

RS Stock No.:
664-7951
Mfr. Part No.:
SLC-33-G-K
Manufacturer:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Colour

Black

Product Type

Terminal Post

Insulated

Yes

Body Material

Phosphor Bronze

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Check terminal for oscilloprobe SLC-22/33-G


Oscilloprobe can be clipped from all directions

Can be colour-coded by signal line

Mountable at 2.54 mm pitch (SLC-33-G)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy