Phoenix Contact, KGG-MC 1.5/ 2 Terminal Block Housing, Cable Mount

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
729-9181
Mfr. Part No.:
1834343
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

KGG-MC 1.5/ 2

Mounting Type

Cable Mount

Number of Contacts

8

COO (Country of Origin):
HK

Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series


Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.

Features & Benefits


• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers

Positions & Cable Diameters


• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm

Related links