Phoenix Contact, KGG-MC 1.5/ 8 Terminal Block Housing, Cable Mount
- RS Stock No.:
- 729-9171
- Mfr. Part No.:
- 1834408
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 729-9171
- Mfr. Part No.:
- 1834408
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | KGG-MC 1.5/ 8 | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series KGG-MC 1.5/ 8 | ||
Mounting Type Cable Mount | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- HK
Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series
Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.
Features & Benefits
• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
Positions & Cable Diameters
• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
Related links
- Phoenix Contact PCB Mount
- 3M 101 40 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
- Schneider Electric Harmony XB4 Series Push Button 22mm Cutout IP66 IP69(IP69K)
- RS PRO Fibre Optic Sensor 110 mm, IP65
- Amphenol Industrial Circular Connector RTS0L-xxCG Series
- 3504/CCE/VH/X/XX/1/8/XXX/G/D4/LO/R4 | Eurotherm 3504 PID Temperature Controller 6 Output Analogue Logic 100
- RS PRO Control Cable 0.5 mm² Screened Grey PVC Sheath, 20 AWG
