- RS Stock No.:
- 729-9308
- Mfr. Part No.:
- WR30 (HK)
- Manufacturer:
- Convac
- RS Stock No.:
- 729-9308
- Mfr. Part No.:
- WR30 (HK)
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Length | 30m |
Blade Width | 13 mm |
Imperial or Metric | Metric |
Open Case | Yes |
Series | WR30 |