- RS Stock No.:
- 729-9298
- Mfr. Part No.:
- WR50 (HK)
- Manufacturer:
- Convac
Available for back order.
Price Each
HK$13,686.08
Units | Per unit |
---|---|
1 + | HK$13,686.08 |
- RS Stock No.:
- 729-9298
- Mfr. Part No.:
- WR50 (HK)
- Manufacturer:
- Convac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Specifications
Attribute | Value |
---|---|
Length | 50m |
Blade Width | 13 mm |
Imperial or Metric | Metric |
Open Case | Yes |
Series | WR50 |