Vishay 100μF MnO2 Tantalum Capacitor 10V dc, TR3 Series
- RS Stock No.:
- 684-5199
- Mfr. Part No.:
- TR3D107K010C0150
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 5 units)**
HK$40.23
725 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | HK$8.046 | HK$40.23 |
125 - 245 | HK$7.87 | HK$39.35 |
250 + | HK$7.702 | HK$38.51 |
**price indicative
- RS Stock No.:
- 684-5199
- Mfr. Part No.:
- TR3D107K010C0150
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Technology | MnO2 | |
Capacitance | 100µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 150mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | TR3 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Minus | -10% | |
Terminal Type | Surface Mount | |
Tolerance Plus | +10% | |
Dissipation Factor | 6% | |
Leakage Current | 10 μA | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Technology MnO2 | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series TR3 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Leakage Current 10 μA | ||
Minimum Operating Temperature -55°C | ||